The NFS40-7924 is a 24V AC/DC switching power supply from Artesyn, offering 1.6A of output current and 40W of maximum output power. It features an open frame style and a minimum operating temperature of 0°C. The supply has a high efficiency of 70% and a low line regulation of 0.2%. It also meets medical application requirements and has a minimum isolation voltage of 4000VAC.
Checking distributor stock and pricing after the page loads.
Artesyn NFS40-7924 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 240mV |
| Pin Count | 9 |
No datasheet is available for this part.