Enclosed AC/DC power supply, 40W output power, delivering 24V at 1.6A. Features 85-264V AC input, 70% efficiency, and 4kV isolation voltage. Operates within a 0°C to 70°C temperature range. Chassis mountable with dimensions of 127mm (length) x 76.2mm (depth) x 31.75mm (height).
Artesyn NFS40-7924J technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NFS40 |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS40-7924J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.