The Artesyn NFS40-7928J is a 3-output AC/DC power supply with outputs of 5.1V, 12V, and -12V. It has a maximum output power of 50W and operates over a temperature range of 0-70C. The supply has a minimum isolation voltage of 4000VAC and a line regulation of 0.2%. It is configured as a fixed output type and does not have a power indicator. The NFS40-7928J is designed for medical applications and has a warranty of 2 years.
Checking distributor stock and pricing after the page loads.
Artesyn NFS40-7928J technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5.1|12|-12V |
| Maximum Output Current | 4|0.35|0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|120mV|120mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.