Quad-output AC/DC power supply delivering 110W total output power. Features include 5V at 8A, 24V at 3A, 12V at 2A, and ±12V at 2.5A outputs. Operating from 85-264V AC input, this chassis-mount unit offers 3kV isolation voltage and 70% efficiency. Approvals include CSA, UL, VDE, IEC, and EN, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Artesyn NFS80-7602J technical specifications.
| Approvals | CSA, UL, VDE, IEC, EN |
| Current - Output 1 | 8A |
| Current - Output 2 | 3A |
| Current - Output 3 | 2A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Power | 110W |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NFS80 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Width | 4.25inch |
| RoHS | Compliant |
No datasheet is available for this part.