AC/DC Power Supply Quad-OUT 5V/24V/15V/±15V 8A/2A/2.5A/2.5A 110W 15-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 45.72mm |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 110W |
| Number of Outputs | 4 |
| Output Power | 110W |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Width | 107.95mm |
| RoHS | Compliant |