
The Artesyn NLP110-9624J is a 24V AC/DC power supply with an output current of 3.2A and a maximum output power of 110W. It operates within a temperature range of 0°C to 50°C and is approved by various regulatory bodies, including UL, CSA, VDE, IEC, and EN. The power supply measures 165.1mm in length, 76.2mm in depth, and 3inch in width, with a height of 1.26inch and a weight of approximately 10oz.
Sign in to ask questions about the Artesyn NLP110-9624J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NLP110-9624J technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Current - Output 1 | 3.2A |
| Depth | 76.2mm |
| Efficiency | 75% |
| Height | 1.26inch |
| Length | 165.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.2A |
| Max Output Power | 110W |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 110W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | NLP110 |
| Voltage - Output 1 | 24V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP110-9624J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.