The Artesyn NLP110-9908 is a 3-output regulated AC/DC power supply with a maximum output power of 110W. It operates within a temperature range of 0 to 50°C and features a minimum isolation voltage of 3000VAC. The power supply has a maximum input current of 1.3A (rms) and a ripple and noise specification of 120mV/50mV/120mV. It is available in an open frame style with a pin terminal block input connector and 20 pins.
Checking distributor stock and pricing after the page loads.
Artesyn NLP110-9908 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 12|5|-12V |
| Maximum Output Current | 6.5|13|0.65A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 75(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.3(rms)A |
| Ripple & Noise | 120mV|50mV|120mV |
| Pin Count | 20 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.