AC/DC Power Supply Triple-OUT 12V/5V/-12V 8.5A/18A/1A 80W 20-Pin
Checking distributor stock and pricing after the page loads.
Artesyn NLP110-9908J technical specifications.
| Current - Output 1 | 6.5A |
| Current - Output 2 | 13A |
| Current - Output 3 | 650mA |
| Depth | 76.2mm |
| Efficiency | 75% |
| Height | 1.26inch |
| Length | 6.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 110W |
| Number of Outputs | 3 |
| Output Power | 110W |
| Series | NLP110 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.