The Artesyn NLP250N-99S12CJ is a 12V AC/DC regulated power supply with a maximum output current of 14.6A and a maximum output power of 250W. It operates within a temperature range of 0°C to 70°C and features a minimum isolation voltage of 4000VAC. The power supply has a pin count of 18 and is designed for general use, with a medical application also supported.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 14.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2.78(rms)A |
| Ripple & Noise | 120mV |
| Pin Count | 18 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |