
250W AC/DC power supply, single output, 12V nominal voltage. Delivers 14.6A convection cooled and 21A forced air cooled. Features 86% efficiency, 3kV isolation voltage, and operates from 85-264V AC input. Approvals include UL, CSA, VDE, IEC, CB, and EN. Chassis mountable with dimensions of 177.8mm L x 101.6mm W x 38.1mm H. RoHS compliant and lead-free.
Sign in to ask questions about the Artesyn NLP250R-96S12J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NLP250R-96S12J technical specifications.
| Approvals | UL, CSA, VDE, IEC, CB, EN |
| Current - Output 1 | 14.6A |
| Depth | 101.6mm |
| Efficiency | 86% |
| Height | 38.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Input Current | 2.78A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14.6A |
| Max Output Power | 250W |
| Max Power Dissipation | 175W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NLP250 (250W) |
| Voltage - Output 1 | 12V |
| Weight | 650g |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP250R-96S12J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
