
Single-output AC/DC power supply delivering 5V at 8A, with a 50W maximum output power. Features include 90-264V AC input voltage range, 47-440Hz frequency, and 3kV isolation voltage. Operates between 0°C and 70°C with 75% efficiency. Chassis mountable, this component is CSA, VDE, and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn NLP40-7605J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, CE |
| Current - Output 1 | 8A |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 1.15inch |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 5V |
| Weight | 7.04oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7605J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
