
Triple-output AC/DC power supply delivering 5V at 4A, 12V at 2A, and -12V at 0.2A for a total of 50W maximum output power. Features 75% efficiency, 3kV isolation voltage, and operates from 90V to 264V AC input. Chassis mountable with screw terminals, this 50W power supply is designed for general applications and meets UL, CSA, VDE, IEC, and EN approvals. Dimensions are 107.95mm (L) x 63.5mm (D) x 28mm (H).
Artesyn NLP40-7608J technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 1.15inch |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Input Current | 1.4A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 7.04oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7608J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
