
Triple-output AC/DC power supply delivering 5V at 4A, 15V at 1.6A, and -15V at 0.2A, with a total output power of 50W. Features 3kV isolation voltage, 75% efficiency, and operates from 90-264V AC input. Chassis mountable with dimensions of 107.95mm (L) x 63.5mm (W) x 29.21mm (H). Approvals include CSA, VDE, and CE, with an operating temperature range of 0°C to 70°C.
Artesyn NLP40-7610J technical specifications.
| Approvals | CSA, VDE, CE |
| Current - Output 1 | 4A |
| Current - Output 2 | 1.6A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 1.15inch |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NLP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 7.04oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7610J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
