
Single-output AC/DC power supply delivering 12V at 3.3A, with a maximum output power of 50W. Features a wide input voltage range of 90-264VAC and an efficiency of 75%. Isolation voltage is rated at 3kV, and it operates within a temperature range of 0°C to 70°C. This chassis-mount unit offers 40W of output power and is suitable for applications requiring 9-pin connectivity. Approvals include CSA, VDE, and CE.
Artesyn NLP40-7612J technical specifications.
| Approvals | CSA, VDE, CE |
| Current - Output 1 | 3.3A |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 1.15inch |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NLP40 |
| Voltage - Output 1 | 12V |
| Weight | 7.04oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7612J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
