The Artesyn NLP40-7615 is a 15V AC/DC power supply with a maximum output current of 2.6A and a maximum output power of 50W. It operates within a temperature range of 0 to 70 degrees Celsius and has a minimum isolation voltage of 3000VAC. The power supply is available in an open frame style with a pin terminal block input connector and a fixed output type.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.4(rms)A |
| Ripple & Noise | 150mV |
| Pin Count | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |