The Artesyn NLP40-7624 is a 24V AC/DC switching power supply with a maximum output current of 1.6A and a maximum output power of 50W. It features an open frame style and a minimum operating temperature of 0°C. The supply has a maximum input current of 1.4A rms and a ripple and noise of 240mV. It operates within a temperature range of 0 to 70°C and has a minimum isolation voltage of 3000VAC.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.4(rms)A |
| Ripple & Noise | 240mV |
| Pin Count | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |