
50W AC/DC power supply, single output, 24V nominal output voltage, 1.6A maximum output current. Features 75% efficiency, 3kV isolation voltage, and a wide input voltage range of 90-264VAC. Operates from 47Hz to 440Hz, with a maximum operating temperature of 70°C. Chassis mountable with screw terminals, dimensions are 107.95mm (L) x 63.5mm (W) x 29.21mm (H).
Sign in to ask questions about the Artesyn NLP40-7624J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NLP40-7624J technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 29.21mm |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 24V |
| Weight | 7.04oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7624J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
