
Dual-output AC/DC power supply delivering 12V at 1.8A and -12V at 1.8A, with a total output power of 50W. Features 90-264V AC input range, 75% efficiency, and 3kV isolation voltage. Designed for chassis mounting, this 50W power supply operates between 0°C and 70°C and is CSA, VDE, and CE approved.
Artesyn NLP40-7627J technical specifications.
| Approvals | CSA, VDE, CE |
| Current - Output 1 | 1.8A |
| Current - Output 2 | 1.8A |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 29.21mm |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NLP40 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 7.04oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7627J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
