The Artesyn NLP65-7610G is a 3-output regulated AC/DC power supply with outputs of 5V, 15V, and -15V. It can deliver maximum output currents of 7.5A, 2.2A, and 0.65A respectively, with a maximum output power of 62.5W. The supply has a minimum isolation voltage of 3000VAC and operates within a temperature range of 0 to 70 degrees Celsius. It is not configurable and is not intended for medical applications. The input connector type is a pin terminal block.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 7.5|2.2|0.65A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 62.5W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.4A |
| Ripple & Noise | 50mV|150mV|150mV |
| Pin Count | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |