AC/DC Power Supply Single-OUT 24V 2.7A 75W 9-Pin
Artesyn NLP65-7624J technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Pin Count | 10/8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 370 |
| Input Voltage-Min | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn NLP65-7624J to view detailed technical specifications.
No datasheet is available for this part.