
Dual-output AC/DC power supply delivering 5V at 7A and 12V at 2.5A, with a total output power of 62.5W. Features 3kV isolation voltage and 72% efficiency, operating within a 0°C to 70°C temperature range. Chassis mountable with screw terminals, this 62.5W unit is RoHS compliant. Dimensions are 127mm (length) x 76.2mm (depth) x 1.3 inches (height).
Sign in to ask questions about the Artesyn NLP65-7629J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NLP65-7629J technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2.5A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 62.5W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Power | 62.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-7629J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
