
The Artesyn NLP65-9605J is a 5V AC/DC power supply with a maximum output current of 10A and a maximum output power of 75W. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply is chassis mount and RoHS compliant. It has a high efficiency of 72% and a high isolation voltage of 3kV.
Sign in to ask questions about the Artesyn NLP65-9605J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NLP65-9605J technical specifications.
| Current - Output 1 | 10A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 75W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 65W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9605J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.