
65W AC-DC regulated power supply module featuring a single 12V output at 5.4A. This board mount DC/DC converter operates from 85-264V AC input, with a maximum frequency of 63Hz and minimum of 47Hz. Offering 3kV isolation voltage, it boasts 72% efficiency and a 70°C maximum operating temperature. The module is housed in a 127mm x 76.2mm x 1.3inch chassis mount package and is RoHS compliant.
Sign in to ask questions about the Artesyn NLP65-9612GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NLP65-9612GJ technical specifications.
| Current - Output 1 | 5.4A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.4A |
| Max Output Power | 65W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 12V |
| Weight | 283g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9612GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
