This Artesyn AC/DC power supply features three regulated outputs with voltages of 5V, 12V, and -12V. It has a maximum output power of 65W and an efficiency of 72% typical. The supply is designed for use in applications requiring high isolation voltage, with a minimum isolation voltage of 4000VAC. The operating temperature range is from 0°C to 70°C. The power supply is an open frame design with a pin terminal block input connector and no power indicator. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
Artesyn NLP65-9908 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 7(Convection)|8(Forced Air)|2.5(Convection)|3(Forced Air)|0.5(Convection)|1(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.05(rms)A |
| Ripple & Noise | 50mV|150mV|120mV |
| Pin Count | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.