
Triple-output AC/DC power supply delivering 65W total output power. Features include 5V at 7A, 12V at 2.5A, and -12V at 0.5A outputs. Operates from 85-264VAC input voltage with a maximum frequency of 63Hz. Offers 4kV isolation voltage and a wide operating temperature range of 0°C to 70°C. Chassis mountable with dimensions of 127mm (L) x 76.2mm (D) x 1.26inch (H). RoHS compliant.
Sign in to ask questions about the Artesyn NLP65-9908J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn NLP65-9908J technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.26inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 65W |
| Max Power Dissipation | 63W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 65W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NLP65-M (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 283g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9908J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
