
65W medical switching power supply featuring dual outputs of 5V and 12V, with maximum output currents of 7A and 2.5A respectively. This chassis-mount unit operates from 85-264V AC input, offers 4kV isolation voltage, and achieves 72% efficiency. It supports harmonic correction and operates within a 0°C to 70°C temperature range.
Artesyn NLP65-9929J technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2.5A |
| Depth | 32mm |
| Efficiency | 72% |
| Height | 1.26inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 65W |
| Max Power Dissipation | 63W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 7A |
| Output Power | 65W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NLP65-M |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 283g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9929J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.