The Artesyn NPS43-M is a 12V AC/DC regulated power supply with a maximum output current of 3.75A and a maximum output power of 45W. It features an open frame style and is suitable for medical applications. The power supply operates within a temperature range of 0 to 50 degrees Celsius and has a typical efficiency of 87%. The input connector type is pin terminal block and the output type is fixed. The power supply has a ripple and noise of 120mV.
Artesyn NPS43-M technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.