The NPT44-M is a 3-output regulated AC/DC power supply from Artesyn, offering output voltages of 5V, 24V, and 12V. It has a maximum output power of 45W and operates within a temperature range of 0 to 50°C. The power supply features a pin terminal block input connector and is designed for general use, including medical applications.
Artesyn NPT44-M technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 5|1|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|240mV|120mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.