Module DC-DC 1-OUT 0.55V to 1.8V 15A 10-Pin DIP Module Tray
Artesyn PTH03010YAS technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage | 2.25kV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 1.8V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.