
Surface mount DC-DC regulated power supply module, delivering 150W output power with a single 2.5V output at 60A. Features include UVLO, OCP, and OTP protection, operating efficiently at 93% with an input voltage range of 2.95V to 5.5V. This hybrid module is RoHS compliant and designed for surface mounting, with dimensions of 2.045" L x 1.045" W x 0.357" H. Operating temperature range is -40°C to 85°C.
Artesyn PTH04040WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.357inch |
| Length | 2.045inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 150W |
| Output Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04040W (150W) |
| Voltage - Output 1 | 2.5V |
| Width | 1.045inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn PTH04040WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
