Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module Tray
Artesyn PTH12010YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 9mm |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 21.6W |
| Output Voltage | 1.8V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx010Y |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.