
The PTH12020WAST DC/DC converter from Artesyn features a 95% efficiency rating and includes features such as under-voltage lockout, over-temperature protection, and short-circuit protection. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package with 150 units per reel. The converter has a maximum output current of 18A and a maximum output power of 99W.
Sign in to ask questions about the Artesyn PTH12020WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn PTH12020WAST technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12020 (99W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12020WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.