50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85
Artesyn PTH12040WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Efficiency | 96% |
| Features | UVLO, OTP, SCP |
| Height | 9.4mm |
| Length | 51.94mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 275W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 275W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PTH12040 (275W) |
| Voltage - Output 1 | 5.5V |
| Width | 26.54mm |
| RoHS | Compliant |
No datasheet is available for this part.