
Board mount, non-isolated DC/DC converter with 1.8V output voltage and 6A maximum output current, delivering 33W of power. Features a wide input voltage range of 10.8V to 13.2V and high efficiency up to 93%. Integrated UVLO and SCP protection. Operates from -40°C to 85°C in an SMD/SMT package.
Artesyn PTH12050LAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | UVLO, SCP |
| Height | 8.5mm |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12050 (33W) |
| Voltage - Output 1 | 1.8V |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.