
Board mount, non-isolated DC/DC converter with 1.8V output voltage and 10A maximum output current. Features include UVLO and SCP protection, with an 88% efficiency rating. Operates from a 10.8V to 13.2V input voltage range, delivering up to 55W of output power. Packaged in an SMD/SMT case with dimensions of 25.27mm length, 15.75mm width, and 0.35 inches height.
Sign in to ask questions about the Artesyn PTH12060LAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn PTH12060LAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 88% |
| Features | UVLO, SCP |
| Height | 0.35inch |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12060LAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
