Industrial-grade, board-mount DC-DC converter module delivering 55W with a single regulated output. Features a wide input voltage range of 10.8V to 13.2V and operates across an industrial temperature range from -40°C to 85°C. This hybrid power supply module utilizes 10 terminals in a dual position, conforming to the R-XDMA-P10 JEDEC package code, with dimensions of 25.27mm length, 15.75mm width, and 9mm height.
Sign in to ask questions about the Artesyn PTH12060WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn PTH12060WAD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 15.75 |
| Length | 25.27 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn PTH12060WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.