
Board mount, non-isolated DC/DC converter delivering 1.8V at 10A output. Features a wide input voltage range of 10.8V to 13.2V and 18W maximum output power. Operates efficiently at 83% with integrated UVLO and OCP protection. Packaged in SMD/SMT format, measuring 25.27mm x 15.75mm x 9mm, suitable for surface mounting.
Artesyn PTH12060YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 83% |
| Features | UVLO, OCP |
| Height | 9mm |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx060Y (18W) |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12060YAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.