Board mount DC/DC converter, single output, delivering 8A at 3.6V with 28.8W maximum power. Features adjustable output voltage from 0.8V to 3.6V and operates with an input voltage range of 4.5V to 5.5V. Achieves 95% efficiency and includes UVLO and OCP protection. SIP package with through-hole mounting, measuring 22.86mm L x 8.38mm W x 10.16mm H, suitable for operation between -40°C and 85°C.
Artesyn PTV05010WAH technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 8A |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Height | 10.16mm |
| Length | 22.86mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 29W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 28.8W |
| Output Voltage | 3.6V |
| Package Quantity | 252 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTV05010 (28W) |
| Voltage - Output 1 | 3.6V |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.