Sign in to ask questions about the Artesyn SIL05E-05W3V3-HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn SIL05E-05W3V3-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 5A |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 18.15W |
| Output Voltage | 3.63V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIL05E |
| Voltage - Output 1 | 3.63V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL05E-05W3V3-HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
