
Board mount DC/DC converter delivering 18W maximum output power with a 5A maximum output current and a fixed 3.63V output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating across a wide temperature range of -40°C to 85°C. This non-isolated converter offers 94% efficiency and is housed in a compact SIL package with through-hole mounting.
Artesyn SIL05E-05W3V3-VJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 5A |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 18.15W |
| Output Voltage | 3.63V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL05E |
| Voltage - Output 1 | 3.63V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL05E-05W3V3-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
