
Board mount, non-isolated DC/DC converter with a 5V, 6A output. Features a 10.2-13.8V input range, 91% efficiency, and 30W maximum output power. Includes overcurrent (OCP) and short-circuit (SCP) protection. Packaged in a SIL form factor for horizontal mounting, with dimensions of 1.2" L x 0.61" W x 0.51" H. Operates from 0°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Artesyn SIL06C-12SADJ-HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn SIL06C-12SADJ-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 6A |
| Depth | 15.49mm |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 0.51inch |
| Isolation | Non-Isolated |
| Length | 1.2inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL06C |
| Voltage - Output 1 | 5V |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL06C-12SADJ-HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
