
Board mount DC-DC converter, 30W output power, 6A maximum output current, and adjustable output voltage from 0.9V to 5V. Features include overcurrent and short-circuit protection, 91% efficiency, and non-isolated operation with 2.25kV isolation voltage. Input voltage range is 10.2V to 13.8V, with a maximum operating temperature of 80°C. Packaged in a 9-pin SIP module for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn SIL06C-12SADJ-VJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Current - Output 1 | 6A |
| Depth | 11.35mm |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 0.61inch |
| Isolation | Non-Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL06C |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL06C-12SADJ-VJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
