
Board mount, non-isolated DC-DC converter with a single 3.63V output at 10A. Features a wide input voltage range of 4.5V to 5.5V and operates efficiently up to 95%. This compact unit offers protection against over-temperature (OTP) and short-circuit (SCP), with an operating temperature range of -40°C to +100°C. Dimensions are 50.8mm (length) x 12.7mm (width) x 7.8mm (depth).
Sign in to ask questions about the Artesyn SIL10E-05W3V3-HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn SIL10E-05W3V3-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 10A |
| Depth | 7.8mm |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.49inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.63V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL10E |
| Voltage - Output 1 | 3.63V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL10E-05W3V3-HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
