
Board mount DC/DC converter, 15A output current, 3.63V output voltage, and 49.5W output power. Features a 10-14V input voltage range with a nominal input of 12V. Achieves 94% efficiency and operates across a -40°C to 85°C temperature range. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a vertical SIP with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn SIL15E-12W3V3-VJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 15A |
| Depth | 12.7mm |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 49.5W |
| Output Voltage | 3.63V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL15E |
| Voltage - Output 1 | 3.63V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL15E-12W3V3-VJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
