
Non-isolated DC/DC converter with 5V single output at 40A, delivering 200W of power. Features a wide input voltage range of 10.2V to 13.8V and high efficiency up to 92%. Includes over-current, over-temperature, and short-circuit protection. Packaged in a SIL form factor with horizontal mounting, measuring 2.4" x 0.52" x 1.25" and operating from 0°C to 80°C.
Sign in to ask questions about the Artesyn SIL40C-12SADJ-HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn SIL40C-12SADJ-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 40A |
| Depth | 31.75mm |
| Efficiency | 92% |
| Features | OCP, OTP, SCP |
| Height | 1.25inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SIL20C |
| Voltage - Output 1 | 5V |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL40C-12SADJ-HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
