
Board mount DC-DC converter module delivering 5V output at 40A, supporting up to 200W output power. Features include overvoltage protection (OVP) and short-circuit protection (SCP), with a high efficiency of 94%. Operates from a 4.5V to 13.8V input range and is housed in a SIL package with through-hole mounting. Dimensions are 30.48mm (length) x 10.85mm (depth) x 1.1inch (height), with a maximum operating temperature of 70°C.
Artesyn SIL40C2-00SADJ-VJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 40A |
| Depth | 10.85mm |
| Efficiency | 94% |
| Features | OVP, SCP |
| Height | 1.1inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIL40C2 |
| Voltage - Output 1 | 5V |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL40C2-00SADJ-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
