Module Dc-dc 1-OUT 3.63V 5A 16.5W 5-PIN SMT T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 18.15W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMT05E |
| Voltage - Output 1 | 3.63V |
| RoHS | Compliant |