Plug-In Adapter Single-OUT 12V 3A 40W
Artesyn SSL40C-7612J technical specifications.
| Current - Output 1 | 3A |
| Depth | 61mm |
| Efficiency | 80% |
| Length | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.