The SSL40C-7617 is a 48V regulated AC/DC power adapter with a maximum output current of 0.83A and a maximum output power of 40W. It operates within a temperature range of 0 to 40°C and features a minimum isolation voltage of 3000VAC. The adapter has an efficiency of 80% typical and a maximum ripple and noise of 300mV. It is designed for use with an IEC 320-C8 input connector and is available in a black color.
Artesyn SSL40C-7617 technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.83A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1(rms)@90VAC|0.6(rms)@264VACA |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Typical Hold-Up Time | 10@115VACms |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
No datasheet is available for this part.