The Artesyn SSL40C-7617J is a regulated AC/DC power adapter with a single output of 48V and a maximum output current of 0.83A. It has a maximum output power of 40W and an efficiency of 80% typical. The adapter operates over a temperature range of 0 to 40°C and has a minimum isolation voltage of 3000VAC. It is designed for use in desktop applications and has a typical hold-up time of 10ms at 115VAC.
Artesyn SSL40C-7617J technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.83A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1(rms)@90VAC|0.6(rms)@264VACA |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Typical Hold-Up Time | 10@115VACms |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.